Schneider Electric XB7NA4234

Switch Push Button N.C. SPST Flush Round Button 0.6A 240VAC 250VDC Screw Clamp Panel Mount
$ 13.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7NA4234.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-29.37%

CAD Models

Download Schneider Electric XB7NA4234 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric XB7NA4234 provided by its distributors.

Switch Push Button N.C. SPST Flush Round Button 0.6A 240VAC 250VDC Screw Clamp Panel Mount
SWITCH, PUSHBTN;FLUSH;SPST NC;SPRING RTN;22MM MNT;0.6A 120VAC;RED;WHT STOP MARK
Pushbutton, groping, waistband round, red, front ring black, mounting Ø 22 mm, XB7NA4234
Schneider Electric 22mm Pushbutton w/Legend; Round; Red; 1NC; Momentary
Switch, Pushbutton, Non-Illuminated, Spst, 600Ma, 240Vac, Screw; Product Range:Harmony Xb7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB7NA4234

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL