Schneider Electric XB7NA31

Switch Push Button N.O. SPST Flush Round Button 0.6A 240VAC 250VDC Screw Clamp Panel Mount
$ 11.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7NA31.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.56%

CAD Models

Download Schneider Electric XB7NA31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric XB7NA31 provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 0.6A 240VAC 250VDC Screw Clamp Panel Mount
Pushbutton, groping, waistband round, green, front ring black, mounting Ø 22 mm, XB7NA31
SWITCH, PUSHBTN, FLUSH, SPST NO, SPRING RTN, 22MM MNT, 0.6A 120VAC, GREEN
PUSHBUTTON SWITCH, SPST-NO, 0.6A, 240V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO; Product Range: Harmony XB7 Series; Switch Terminals: Screw Clamp; IP Rating: IP65; Contact
Switch, Pushbutton, Non-Illuminated, Spst, 600Ma, 240Vac, Screw; Product Range:Harmony Xb7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB7NA31

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7NA31.