Schneider Electric XB7NA21343

Pushbutton, groping, waistband round, black, front ring black, mounting Ø 22 mm, XB7NA21343
$ 20.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7NA21343.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+145%

CAD Models

Download Schneider Electric XB7NA21343 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric XB7NA21343 provided by its distributors.

Pushbutton, groping, waistband round, black, front ring black, mounting Ø 22 mm, XB7NA21343
Light Tower; LED; 60mm; Pole; Buzzer Flash; 100-240VAC; 3; Grn Orng Rd
Round On-Off SPST-NO -22.00(Dia) 125V 120V , 22mm
Monolithic push button, Harmony XB7, plastic, black, 22mm, spring return, marked DOWN ARROW, 1NO
Schneider Electric Harmony XB7 XB7NA21343 - XB7NA21343
XB7 MONOLITHIC PUSH-BUTTON,22 MM, BLACK,"DOWN" MARKING,1 NO
PB SPRING RTN BLACK 1NO WHITE DOWN ARROW
HARMONY XB7, MONOLITHIC PUSH BUT
Switch, Pushbutton, Non-Illuminated, Spst, 600Ma, 240Vac, Screw; Product Range:Harmony Xb7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB7NA21343

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL