Schneider Electric XB7EV07GP

Indicator; Pilot Light; 22mm mnt; Integrated LED; Clear; 120VAC
$ 21.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV07GP.

Inventory History

3 month trend:
-14.04%

CAD Models

Download Schneider Electric XB7EV07GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB7EV07GP provided by its distributors.

Indicator; Pilot Light; 22mm mnt; Integrated LED; Clear; 120VAC
Round Pilot Light - LED - Clear - 120V
Signal light, waistband round, mounting Ø 22 mm, XB7EV07GP
SCHNEIDER 120VAC LED P.LHT CLR IP65 SCREW
Schneider Electric Harmony XB7 XB7EV07GP - XB7EV07GP
Pilot Light,Clear,LED Lamp Type
HARMONY XB7, MONOLITHIC PILOT LI
Panel Mount Indicator, Led, 22Mm, Transparent, 120V; Led Color:Transparent; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:21Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip65; Product Range:- Rohs Compliant: Yes |Schneider Electric XB7EV07GP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL