Schneider Electric XB7EV07BP

Round Pilot Light Diameter 22 - Clear - Integral LED - 24 V - Screw Clamp Terminals
$ 21.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV07BP.

Newark

Datasheet4 pages0 years ago
Datasheet7 pages9 years ago
Datasheet5 pages0 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.58%

CAD Models

Download Schneider Electric XB7EV07BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB7EV07BP provided by its distributors.

Round Pilot Light Diameter 22 - Clear - Integral LED - 24 V - Screw Clamp Terminals
Indicator; Pilot Light; 22mm mnt; Integrated LED; Clear; 24v
SCHNEIDER ELECTRIC XB7EV07BP Pilot Light,Clear,LED Lamp Type
Signal light, waistband round, mounting Ø 22 mm, XB7EV07BP
HARMONY XB7, MONOLITHIC PILOT LI
Panel Mount Indicator, Led, 22Mm, Transparent, 24V; Led Color:Transparent; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip65; Product Range:-; Forward Voltage:24V Rohs Compliant: Yes |Schneider Electric XB7EV07BP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL