Schneider Electric XB7EV06MP

Electric XB7 Blue LED Indicator; 22mm Cutout; IP20; IP54; 230 to 240V ac; 16 to 20 mA
$ 21.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV06MP.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.31%

CAD Models

Download Schneider Electric XB7EV06MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB7EV06MP provided by its distributors.

Electric XB7 Blue LED Indicator; 22mm Cutout; IP20; IP54; 230 to 240V ac; 16 to 20 mA
Signal light, waistband round, blue, mounting Ø 22 mm, XB7EV06MP
Pilot Light,230 to 240VAC,Blue,LED Lamp
PILOT LIGHT - LED - BLUE - 230V
Schneider Electric Harmony XB7 XB7EV06MP - XB7EV06MP
HARMONY XB7, MONOLITHIC PILOT LI
LED PANEL INDICATOR, 22MM, BLU, 230VAC; LED Colour:Blue; Operating Voltage:230VAC; Mounting Hole Dia:22mm; Forward Current If:20mA; Luminous Intensity:-; IP / NEMA Rating:IP20, IP65; Product Range:-; SVHC:No SVHC (15-Jan RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7-EV06MP