Schneider Electric XB7EV05MP

Pilot Light, Harmony XB7, Led, Yellow, 230-240VAC, 50/60HZ, IP20/65
$ 21.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV05MP.

Amar Radio Corporation

Datasheet8 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-23.56%

CAD Models

Download Schneider Electric XB7EV05MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB7EV05MP provided by its distributors.

PILOT LIGHT, HARMONY XB7, LED, YELLOW, 230-240VAC, 50/60HZ, IP20/65
ELECTRIC XB7 YELLOW LEDINDICATOR 22MM CUTOUT IP20 IP54 230 TO 240VAC 16 TO 20 MA
Signal light, waistband round, yellow, mounting Ø 22 mm, XB7EV05MP
Signal Tower; LED; 40mm; R/O Pole; 100-240VAC
Pilot Light,230 to 240VAC,Ylw,LED Lamp
PILOT LIGHT - LED - YELLOW - 230V
Schneider Electric Harmony XB7 XB7EV05MP - XB7EV05MP
HARMONY XB7, MONOLITHIC PILOT LI
Panel Mount Indicator, Led, 22Mm, Yellow, 230V; Led Color:Yellow; Operating Voltage:230Vac; Mounting Hole Dia:22Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip65; Product Range:-; Forward Voltage:230V Rohs Compliant: Yes |Schneider Electric XB7EV05MP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7-EV05MP