Schneider Electric XB7EV04BP

Round Pilot Light Diameter 22 - Red - Integral LED - 24 V - Screw Clamp Terminals
$ 19.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV04BP.

Farnell

Datasheet7 pages9 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.63%

CAD Models

Download Schneider Electric XB7EV04BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB7EV04BP provided by its distributors.

Round Pilot Light Diameter 22 - Red - Integral LED - 24 V - Screw Clamp Terminals
Switch Indicators 24VAC/24VDC 27mA LED Round Screw Clamp Panel Mount with Threads
Schneider Electric 22mm Pilot Light; Round; Flat; LED; 12 - 24VAC/DC; Red
LED PANEL INDICATOR, 22MM, RED, 24V; LED Colour:Red; Operating Voltage:24V; Mounting Hole Dia:22mm; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20, IP65; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Square D (Schneider Electric) XB7EV04BP Harmony Pilot Light. Schneider Electric Harmony™ Square D™ Pilot Light, Monolithic, Series: XB7, 24 VAC/VDC, 20 to 27 mA, Integral Style, Red Lens, LED Lamp, 22 mm Size, Round Shape, 70000 hr Average Life, Screw Clamp Terminal, NEMA 4/12/IP65/IP20 Enclosure, Panel Mounting, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg F Storage Temperature. Additional Description: SQD -XB7EV04BP PL LED 24V RED. Catalog Description: Harmony XB7, Monolithic pilot light, plastic, red, Ø22, integral LED, 24 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7EV04BP.