Schneider Electric XB7EV03GP

Round Pilot Light Diameter 22 - Green - Integral LED - 120 V - Screw Clamp Terminals
$ 20.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7EV03GP.

Farnell

Datasheet7 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+66.03%

CAD Models

Download Schneider Electric XB7EV03GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB7EV03GP provided by its distributors.

Round Pilot Light Diameter 22 - Green - Integral LED - 120 V - Screw Clamp Terminals
Monolithic pilot light, Harmony XB7, plastic, green, 22mm, integral LED, 110.120V AC
Schneider Electric 22mm Pilot Light; Round; Flat; LED; 120VAC; Green
PANEL MOUNT INDICATOR PILOT GREEN LED 22MM 27 MA 120 V HARMONY XB7 SERIES
Signal light, waistband round, green, mounting Ø 22 mm, XB7EV03GP
Schneider Electric Harmony XB7 XB7EV03GP - XB7EV03GP
HARMONY XB7, MONOLITHIC PILOT LI
Panel Mount Indicator, Led, 22Mm, Green, 120V; Led Color:Green; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:21Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip65; Product Range:-; Forward Voltage:120V Rohs Compliant: Yes |Schneider Electric XB7EV03GP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB7EV03GP.