Descriptions of Schneider Electric XB6ECW3B2P provided by its distributors.
Pushbutton, groping, waistband square, green, front ring black, mounting Ø 16 mm, XB6ECW3B2P
Pb Switch, Illum, Dpdt, 1.5A, Green; Product Range:Harmony Xb6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Green; Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6ECW3B2P
Schneider Electric XB6ECW3B2P Harmony Illuminated Pushbutton Brand: Schneider Electric. Part Number: XB6ECW3B2P. Schneider Electric Harmony Square D Illuminated Pushbutton, Monolithic Square, Series: XB6, 16 mm Size, 2NO-2NC Contact Configuration, Snap Action Contact, 1.5 A at 120 VAC, 1 A at 240 VAC, 0.7/1 A at 24 VDC, 0.15/0.2 A at 125 VDC Contact, Spring Return Operator, Integral LED Lamp, Bezel/Housing: Plastic Bezel, Flush Actuator, Fast Connector Socket Connection, Solder Tab Terminal, NEMA 4/4X/13/IP65 Enclosure, Green, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg. Additional Description: SQD -XB6ECW3B2P ILL.PU.BU.S.GR.2NO NC.24V NO/NC. Catalog Description: Illuminated monolithic push button, Harmony XB6E, square green flush, 16mm, spring return, 24V DC, 2CO..