Schneider Electric XB6DW4B5B

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
$ 30.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DW4B5B.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
NKK SwitchesKP0115ACBKG03CJB
KP Series SPST Off-Momentary Mini Audio / Video Pushbutton Switch Through Hole
C&K ComponentsSDS001R
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
C&K ComponentsSDS005R
SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch
C&K ComponentsSDS001
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface

Descriptions

Descriptions of Schneider Electric XB6DW4B5B provided by its distributors.

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 3A 240VAC 250VDC Maintained Contact Panel Mount Quick Connect
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, red, front ring black, mounting Ø 16 mm, XB6DW4B5B
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Illumination Colour: Red; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Quic
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Rectangular ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB6-DW4B5B