Schneider Electric XB6DW3B5B

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
$ 31.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DW3B5B.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-13.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
NKK SwitchesKP0115ACBKG03CJB
KP Series SPST Off-Momentary Mini Audio / Video Pushbutton Switch Through Hole
C&K ComponentsSDS001R
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
C&K ComponentsSDS005R
SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch
C&K ComponentsSDS001
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface

Descriptions

Descriptions of Schneider Electric XB6DW3B5B provided by its distributors.

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
SWITCH, PUSHBUTTON, ILLUMINATED, PUSHBUTTON 240VAC 1.5AMP XB6
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6DW3B5B
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Illumination Colour: Green; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Qu
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Rectangular ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL