Schneider Electric XB6DW3B1B

Switch Push Button N.O. SPST Flush Rectangular Button 3A 240VAC 250VDC Panel Mount Faston
$ 26.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DW3B1B.

IHS

Datasheet2 pages7 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB6DW3B1B provided by its distributors.

Switch Push Button N.O. SPST Flush Rectangular Button 3A 240VAC 250VDC Panel Mount Faston
Pushbutton, groping, waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6DW3B1B
PUSHBUTTON, GREEN NO, SPRING RETURN, HARMONY XB6 SERIES
Schneider PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIO
Schneider Electric Harmony XB6 XB6DW3B1B - XB6DW3B1B
COMPLETE GREEN ILLUMINATED PUSHBUTTON
Illuminated Push Button, 16 mm, 1NO, Green
RECT.PUSH-B-GREEN NO, XB6DW3B1B
PB SWITCH, SPST-NO, 3A, 120VAC, PANEL; Product Range:Harmony XB6 Series; Contact Configuration:SPST-NO; Switch Operation:Momentary; Illumination Colour:Green; Switch Terminals:Quick Connect; SVHC:No SVHC (15-Jan-2019); Actuator / Cap Colour:Green; Contact Current AC Max:3A; Contact Current DC Max:220mA; Contact Voltage VAC:120V; Contact Voltage VDC:125V; IP Rating:IP65; Panel Cutout Diameter:16mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Industrial; Switch Mounting:Panel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL