Schneider Electric XB6DW1B1B

Switch, Pushbutton, Illuminated, Pushbutton 240VAC 1.5 Amp XB6
$ 26.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DW1B1B.

Inventory History

3 month trend:
+5.53%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB6DW1B1B provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, PUSHBUTTON 240VAC 1.5AMP XB6
Pushbutton, groping, waistband rectangular, white, front ring black, mounting Ø 16 mm, XB6DW1B1B
CIRCULAR LEGEND FOR EMERGENCY STOPS, 60 MM, "EMERGENCY STOP" MARKING/ISO13850 LOGO
Schneider Electric Harmony XB6 XB6DW1B1B - XB6DW1B1B
Illuminated Push Button, 16 mm, 1NO, White
Pb Switch, Spst-No, 3A, 120Vac, Panel; Product Range:Harmony Xb6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular Flush; Actuator/Cap Colour:White Rohs Compliant: Yes |Schneider Electric XB6DW1B1B

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL