Schneider Electric XB6DV4BB

Electric XB6 Red Led Control Station Indicator 16MM Cutout IP65 24V Ac/dc 15 ma
$ 21.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DV4BB.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Newark

Inventory History

3 month trend:
-23.81%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
KingbrightKB2350EW
Single Color LED, High Efficiency Red, Diffused White, 19.05mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm

Descriptions

Descriptions of Schneider Electric XB6DV4BB provided by its distributors.

ELECTRIC XB6 RED LED CONTROL STATION INDICATOR 16MM CUTOUT IP65 24V AC/DC 15 MA
Complete pilot light, Harmony XB6, rectangular red, plastic, 16mm, integral LED, 12.24V
16MM DIAMETER PILOT LIGHT, RECTANGULAR BEZEL, RED COLOR, 12-24VAC/DC LED
LED PANEL INDICATOR, 16MM, RED, 24V; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: XB6 Series; SVHC: No SVHC (15-Jan-201
PANEL MOUNT INDICATOR, LED, 16MM, RED, 24V; Mounting Hole Dia:16mm; LED Color:Red; Forward Current If:15mA; Forward Voltage:24V; Color:Red; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL