Schneider Electric XB6CW4B5B

Switch; Pushbutton; Illuminated; PUSHBUTTON 240VAC 1.5AMP XB6
$ 27.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CW4B5B.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

element14

Supply Chain

Country of OriginMexico
Introduction Date2016-06-21
LTB Date2023-03-08

Related Parts

Honeywell87943-08
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount
C&K ComponentsITS40FV1ST
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycle 1.57N Thru-Hole Tray
C&K ComponentsITS13FV2SR
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
C&K ComponentsITS23FR1ST
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycle 1.57N Thru-Hole Tray
Carling TechnologiesL11D1EHN1-A7900-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk

Descriptions

Descriptions of Schneider Electric XB6CW4B5B provided by its distributors.

Switch; Pushbutton; Illuminated; PUSHBUTTON 240VAC 1.5AMP XB6
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Illumination Colour: Red; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Square; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Qui
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Square-Flush ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL