Schneider Electric XB6CW1B5B

Pushbutton, groping, waistband square, white, front ring black, mounting Ø 16 mm, XB6CW1B5B
$ 33.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CW1B5B.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginMexico
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
SWITCH, P/B, SPST-NC, ON-MOM, SQUARE ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, QC
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of Schneider Electric XB6CW1B5B provided by its distributors.

Pushbutton, groping, waistband square, white, front ring black, mounting Ø 16 mm, XB6CW1B5B
SWITCH, PUSHBUTTON, ILLUMINATED, PUSHBUTTON 240VAC 1.5AMP XB6
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Illumination Colour: White; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Square; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Q
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Square-Flush ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL