Schneider Electric XB6AGC5B

Selector Switch, 16MM, 2-POS, Stay, 1NO+1NC Ronis 201, Harmony XB5 Series
$ 47.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AGC5B.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB6AGC5B provided by its distributors.

SELECTOR SWITCH, 16MM, 2-POS, STAY, 1NO+1NC RONIS 201, HARMONY XB5 SERIES
Complete selector switch, Harmony XB6, black round, 16mm, 2 positions, stay put, 1NO + 1NC, key 200
Switch Key Lock N.O./N.C. DPST 70° Flat Key 3A 240VAC 250VDC Quick Connect 200000Cycles Panel Mount
Key switch, unlit, latching, waistband round, black, front ring black, 2 x 70°, mounting Ø 16 mm, XB6AGC5B
KEY OPERATED SW, SPST-NO/NC, 3A, 120VAC; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XB6 XB6AGC5B - XB6AGC5B
COMPLETE SELECTOR SWITCH, HARMON
SWITCH SELECT 2POS DPST 3A 120V
Key Operated Sw, Spst-No/Nc, 3A, 120Vac; Switch Operation:Maintained; Contact Configuration:Spst-No, Spst-Nc; Product Range:Harmony Xb6 Series; No. Of Switch Positions:2 Position; Switch Terminals:Quick Connect; Angle Of Throw:70° Rohs Compliant: Yes |Schneider Electric XB6AGC5B

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL