Schneider Electric XB5S2B2M12

Biometric Switch, Momentary, PNP, M12 4-PIN Pigtail, Usb, Harmony XB5S Series
$ 456.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5S2B2M12.

element14 APAC

Datasheet4 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+9.25%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XB5S2B2M12 provided by its distributors.

BIOMETRIC SWITCH, MOMENTARY, PNP, M12 4-PIN PIGTAIL, USB, HARMONY XB5S SERIES
PNP Monostable biometric switch 24V M12 Lens Colour: Red;Panel Cut Out: 22mm;Control Station Actuators and Switches or Accessories
Biometric Switch, Pnp, 0.2A, 24Vdc; Switching Current Max:200Ma; Rated Supply Voltage:24Vdc; Function Of Module:Monostable; Output Type:Pnp; Operator Type:Momentary; Memory Capacity:200 Users; Connection Method:M12 Connector Rohs Compliant: Yes |Schneider Electric XB5S2B2M12
Square D (Schneider Electric) XB5S2B2M12 Monostable Biometric Switch. Schneider Electric Harmony™ Biometric Switch, Non-Illuminated, Series: XB5S, 24 VDC, Momentary Operation, M12, 23 to 122 deg F, 12, Polyamide Housing, Black, 2.73 in W x 2.13 in H. Additional Description: SQD -XB5S2B2M12 Biometric w/M12 Conn PNP, M12 Connector. Catalog Description: Harmony XB5S, Biometric switch monostable, plastic, Ø22, connection by M12 connector, 24 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 S2B2M12