Schneider Electric XB5S2B2L2

Biometric Switch, Momentary, PNP, 3-WIRE, Usb, IP65/NEMA 12, Harmony XB5S Series
$ 443.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5S2B2L2.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page16 years ago
Datasheet11 pages17 years ago

Amar Radio Corporation

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XB5S2B2L2 provided by its distributors.

BIOMETRIC SWITCH, MOMENTARY, PNP, 3-WIRE, USB, IP65/NEMA 12, HARMONY XB5S SERIES
Switch, biometric, monostable, 2m Lens Colour: Red;Panel Cut Out: 22mm;Control Station Actuators and Switches or Accessories
PUSHBUTTON SWITCH, 200mA, 24V, CABLE; Contact Configuration:(Not Available); Switch Operation:(On); Contact Voltage DC Nom:24V; Contact Current Max:200mA; Actuator Style:Flat; Actuator / Cap Color:Red; Illumination Color:Red ;RoHS Compliant: Yes
SWTCH, BIOMETRIC, 24V 2M PNP MONO.; For Use With:Machine or Systems; Approvals / Standards:IEC 60529; IP / NEMA Rating:IP65; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Actuator Type:Monostable; Approval Bodies:CE / IEC / SCA; Approval Category:UL Recognised; Behind Panel Depth:39.7mm; Colour:Dark gray; Connector Type:2m Cable; Current Rating:200mA; External Depth:38.8mm; External Length / Height:42.3mm; External Width:69.3mm; Height Max:54mm; Operating Temperature Max:50°C; Operating Temperature Min:-5°C; Panel Cutout Diameter:22mm; Shock Resistance:50 gn, duration 11 ms; Supply Voltage Max:30V; Supply Voltage Min:20V; Termination Type:Wire Leads; Working Voltage:24VDC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 S2B2L2