Schneider Electric XB5S1B2M12

Biometric Switch, Maintained, PNP, M12 4-Pin Pigtail, USB, Harmony XB5S Series
$ 456.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5S1B2M12.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page16 years ago
Datasheet11 pages17 years ago

TME

RS (Formerly Allied Electronics)

element14

TodayComponents

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginFrance
Introduction Date2019-04-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XB5S1B2M12 provided by its distributors.

Biometric Switch, Maintained, PNP, M12 4-Pin Pigtail, USB, Harmony XB5S Series
Switch, biometric, bistable, M12 Lens Colour: Red;Panel Cut Out: 22mm;Control Station Actuators and Switches or Accessories
BIOMETRIC PUSHBUTTON SWITCH; Switch Operation:On; Contact Voltage DC Nom:24V; Contact Current Max:200mA; Actuator Style:Flat; Switch Terminals:Connector; Actuator / Cap Color:Red; Illumination Color:Red; Series:XB52 ;RoHS Compliant: Yes
BIOMETRIC SWITCH, BISTABLE, PNP, 24VDC; Switching Current Max: 200mA; Rated Supply Voltage: 24VDC; Function of Module: Bistable; Output Type: PNP; Operator Type: Maintained; Memory Capacity: 200 users; Connection Method: M12 Co

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 S1B2M12