Schneider Electric XB5RMA04

Wireless Push Button Kit, Flush, Momentary Action, Not Applicable Release, Non-Illuminated
$ 520.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5RMA04.

element14 APAC

Datasheet7 pages9 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
-23.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB5RMA04 provided by its distributors.

Wireless Push Button Kit, Flush, Momentary Action, Not Applicable Release, Non-Illuminated
HANDY TRANSM PROGRAMM RECEIVER AC/DC; Kit Contents:Plastic Pushbutton, Receiver and Set of Caps; Product Range:-; SVHC:No SVHC (07-Jul-2017); External Depth:70.5mm; External Length / Height:108mm; External Width:36mm; He
Programmable receiver,XB5R 24-240Vac/dc Diameter: 36mm;Material: Plastic;Colour: White;Series: Harmony XB5R;Type: Programmable Receiver (2 Relays);Push Buttons
Series = Harmony XB5 / Contact Configuration = 2CO / Actuator Type = Button / Positions = 2 / Switching Function = Instantaneous Switching / Illumination = No / Mounting Type = Panel Mount / Length mm = 71 / Width mm = 36 / Height mm = 92
Square D (Schneider Electric) XB5RMA04 Harmony Programmable Receiver. Schneider Electric Square D™ Harmony™ Wireless and Batteryless Package, 22 mm, 24 to 240 VAC/VDC Voltage, Plastic. Additional Description: SQD -XB5RMA04 Pk 22mm XB5R MBL programmable rec AC/DC rec AC/DC. Catalog Description: Harmony XB5, Pack with 1 wireless push button + 1 configurable receiver + 1 set of 10 colored caps, plastic, Ø22, 24...240 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL