Schneider Electric XB5RFB01

Combi package, radio pushbutton, transceiver, radio pushbutton, transceiver, XB5RFB01
$ 188.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5RFB01.

element14 APAC

Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
+15.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XB5RFB01 provided by its distributors.

Combi package, radio pushbutton, transceiver, radio pushbutton, transceiver, XB5RFB01
TRANSMITTER NO-PROGRAM RECEIVER 24V; SVHC:No SVHC (19-Dec-2012); External Depth:70.5mm; External Length / Height:108mm; External Width:36mm; Height:108mm; Supply Voltage Max:24V
Non-programmable receiver, XB5R, 24Vdc Diameter: 36mm;Material: Plastic;Colour: White;Type: Non-Programmable Receiver (1 Relay);Connection Type: Screw Terminals;Push Buttons
Series = Harmony XB5 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Cap Colour = Black / Switch Material = Plastic / Illumination = No / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL