Schneider Electric XB5FW34B5

Pushbutton, illuminable, waistband round, red, front ring black, mounting Ø 30.5 mm, XB5FW34B5
$ 79.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FW34B5.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download Schneider Electric XB5FW34B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB5FW34B5 provided by its distributors.

Pushbutton, illuminable, waistband round, red, front ring black, mounting Ø 30.5 mm, XB5FW34B5
Illuminated Pushbutton, LED, Red, 1NC + 1NO 24 VAC/VDC, Spring Return from Top/Bottom
ANTIMICROBIAL ILLUMINATED PUSH BUTTON, FLUSH, RED, 30MM, LED, 24 V AC/DC
Schneider Electric Harmony XB5 XB5FW34B5 - XB5FW34B5
Illuminated Push Button, 30 mm, 1NO/1NC, Red
HARMONY XB5, ANTIMICROBIAL ILLUM
Pb Sw, Spst-No/Nc, 6A, 120V, Red, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:30.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB5FW34B5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5FW34B5.