Schneider Electric XB5FVM1

Antimicrobial Pilot Light, Flush, White, 30MM, Integral Led, 230...240 V AC
$ 41.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FVM1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+152%

CAD Models

Download Schneider Electric XB5FVM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB5FVM1 provided by its distributors.

ANTIMICROBIAL PILOT LIGHT, FLUSH, WHITE, 30MM, INTEGRAL LED, 230...240 V AC
Pilot Light, White, 30.5Mm, 240Vac; Led Color:White; Operating Voltage:240Vac; Mounting Hole Dia:30.5Mm; Forward Current If:14Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Ik03, Nema 4X, Nema 13 Rohs Compliant: Yes |Schneider Electric XB5FVM1
Product Type = Indicator / Rated Voltage AC V = 230 / Rated Current mA = 14 / Illumination Colour = White / Shape = Round / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 30.5 / Case Material = Plastic / Front Ring Material = Plastic / Front Ring Colour = Grey / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Mounting Depth mm = 55 / Series = Harmony XB5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5FVM1.