Schneider Electric XB5FA31

Pb Switch, Spst-no, 6A, 120V, Grn, Panel;
$ 27.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5FA31.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.55%

CAD Models

Download Schneider Electric XB5FA31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB5FA31 provided by its distributors.

PB SWITCH, SPST-NO, 6A, 120V, GRN, PANEL;
ANTIMICROBIAL PUSH BUTTON, FLUSH, GREEN, 30MM, SPRING RETURN, UNMARKED, 1 NO
Schneider Electric Harmony XB5 XB5FA31 - XB5FA31
FLUSH MOUNT GREEN PUSHBUTTON 1NO
按钮开关, SPST-常开, 6A, 120V, 绿色, 面板;
Push Button Operator, 30 mm, 1NO, Green
HARMONY XB5, ANTIMICROBIAL PUSH
Pb Switch, Spst, 6A, 120Vac, Panel, Grn; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:30.5Mm; Contact Configuration:Spst-No; Switch Operation:Momentary Spring Return; Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB5FA31
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Flush / Switching Function = Spring Return from Top/Bottom / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 30.5 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Green / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB5 / Standards Met = CSA / Standards Met = UL

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL