Schneider Electric XB5EVM6

Pilot Light 22 Mm Monolithic 230-240VAC Led Blue Harmony XB5EV Series
$ 29.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5EVM6.

Farnell

Datasheet3 pages8 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+727%

CAD Models

Download Schneider Electric XB5EVM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24

Descriptions

Descriptions of Schneider Electric XB5EVM6 provided by its distributors.

PILOT LIGHT 22 MM MONOLITHIC 230-240VAC LED BLUE HARMONY XB5EV SERIES
Monolithic pilot light, Harmony XB5, grey plastic, blue, 22mm, universal LED, plain lens, 230.240V AC
Schneider Electric Harmony XB5 XB5EVM6 - XB5EVM6
Pilot Light; Monolithic; Complete; 230V; Blue
HARMONY XB5, MONOLITHIC PILOT LI
Pilot Light, 22Mm, Blue, 240Vac; Led Color:Blue; Operating Voltage:240Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ik05, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5EVM6

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 EVM6