Schneider Electric XB5EVG3

SCHNEIDER ELECTRIC XB5EVG3 Pilot Light, Green, LED Lamp Type
$ 14.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5EVG3.

Inventory History

3 month trend:
+62.17%

CAD Models

Download Schneider Electric XB5EVG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-04-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB5EVG3 provided by its distributors.

SCHNEIDER ELECTRIC XB5EVG3 Pilot Light,Green,LED Lamp Type
Pilot Light, 22Mm, Green, 120Vac; Led Color:Green; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ik05, Nema 4X, Nema 13; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5EVG3
Schneider Electric Square D Harmony Pilot Light, Monolithic, Series: XB5 Series, 110/120 V AC, 18 mA, Plain Lens, Green Lens, Protected LED Lamp, Bezel/Housing: Plastic, Dark Gray, 22 mm Size, Round Shape, Screw Clamp Terminal, NEMA 4X/13 Enclosure, Panel Mounting, Environmental Conditions: -25 to 70 Operating/-40 to 70 Storage/5 gn Vibration Resistance/50 gn Shock Resistance

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 EVG3
  • XB5EVG3.