Schneider Electric XB5DTGM4

Time relay, 0.5 to 10 min, 100-240 V AC/DC, XB5DTGM4
$ 62.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5DTGM4.

Newark

Datasheet6 pages8 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Schneider Electric XB5DTGM4 provided by its distributors.

Time relay, 0.5 to 10 min, 100-240 V AC/DC, XB5DTGM4
Harmony XB5; 100-240VAC/DC; Panel mountedtimer; monofunction w/ 0.5-10 min delay
100 240 VAC/DC Panel mounted timer mono function with 0.5 min to 10 min delay
Schneider Electric Harmony XB5 XB5DTGM4 - XB5DTGM4
MONO FUNCTION TIMER, 0.5-10MIN, PANEL
Mono Function Timer, 0.5-10Min, Panel; Product Range:Harmony Xb5 Series; Timer Functions:Delay On Energisation; No. Of Timing Ranges:-; Time Min:0.5Min; Time Max:10Min; Timer Output:-; Supply Voltage Max:240V; Current Rating Nom:- Rohs Compliant: Yes |Schneider Electric XB5DTGM4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL