Functions = Hour Meter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 9999.9 h / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Display Type = Electromechanical / Number of Digits = 5 Digits / Input Type = Voltage / Mounting Type = Panel Mount / Termination Type = Screw Clamp Terminal / Backlighting = No / Panel Cut-Out Width mm = 22 / Panel Cut-Out Height mm = 22 / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 30 / Height mm = 30 / Depth mm = 60
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: