Schneider Electric XB5AW73731M5

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 72.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AW73731M5.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.77%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB5AW73731M5 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring black, mounting Ø 22 mm, XB5AW73731M5
Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Contact Current Ac Max:6A Rohs Compliant: Yes |Schneider Electric XB5AW73731M5
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Green / Red / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK05 / Series = Harmony XB5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL