Descriptions of Schneider Electric XB5AW73731B5 provided by its distributors.
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring black, mounting Ø 22 mm, XB5AW73731B5
PB SWITCH, ILLUM, NO/NC, 6A, 120V, WHITE; Product Range: Harmony XB5 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 6A; Contact Voltage AC Nom: 120V; Illumination Colour: Gre
SCHNEIDER ELECTRIC XB5AW73731B5 Illum Push Button, 22mm, 1NO/1NC, Green/R. More details: Illuminated Push Button, 22mm, Momentary, Type of Operator No Guard, Square, Basic Material Plastic, Plastic Head Material, 1NO/1NC Contact Form, Plastic Bezel, Color Green/Red, Lamp Module Voltage 600VAC, Lamp Module Type Full Voltage, Lamp Type LED, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 2, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, 69K, Legend I/O, Legend/Background Color White/Green and White/Red, Standards UL, CSA, CE, RoHS