Schneider Electric XB5AW31B5

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 76.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AW31B5.

IHS

Datasheet5 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-29.93%

CAD Models

Download Schneider Electric XB5AW31B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB5AW31B5 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
ILLUMINATED PUSHBUTTON, 22MM, 24V, LED, WHITE, 1 NO/1 NC, HARMONY XB5 SERIES
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, white, front ring black, mounting Ø 22 mm, XB5AW31B5
Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:White Rohs Compliant: Yes |Schneider Electric XB5AW31B5
Contact Configuration = 1NC + 1NO / Series = Harmony XB5 / Poles = 2 / Actuator Type = Flat Button / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 250 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 24 / Switch Colour = Black / White / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 100.5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AW31B5