Schneider Electric XB5AVM3

Pilot light, Harmony XB5, grey plastic, green, 22mm, universal LED, plain lens, 230.240V AC
$ 41.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AVM3.

Official Datasheet10 years ago

Inventory History

3 month trend:
-1.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB5AVM3 provided by its distributors.

Pilot light, Harmony XB5, grey plastic, green, 22mm, universal LED, plain lens, 230.240V AC
Panel Indicator, Green, 240V, 0.86"; Led Color:Green; Operating Voltage:240Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB5AVM3
Product Type = Pilot Light / Rated Voltage AC V = 240 / Illumination Colour = Green / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Mounting Depth mm = 43 / Series = Harmony XB5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5-AVM3