Schneider Electric XB5AVG6

Incandescent; LED Beacon; Yellow; Flashing; Base Mount; 48 - 230 V ac
$ 42.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AVG6.

Farnell

Datasheet4 pages8 years ago

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

4X4Mm R/A Smd Led Reflc 470Nm Ul-Blu, wtr Clr Lns |Lumex SML-LXR44USBC-TR

Descriptions

Descriptions of Schneider Electric XB5AVG6 provided by its distributors.

Incandescent; LED Beacon; Yellow; Flashing; Base Mount; 48 - 230 V ac
ELECTRIC BLUE LED CONTROL STATION INDICATOR 22MM CUTOUT IP66 120 VAC
blue complete pilot light Phi 22 plain lens with integral LED 110...120V
SCHNEIDER ELECTRIC XB5AVG6 Pilot Light,LED,120V,Blue
22MM COMPLETE LED PILOT LIGHT, 120 V AC, YELLOW
Schneider PILOT LIGHT LED 120VAC 22MM XB5 +OPT
Signal light, waistband round, blue, mounting Ø 22 mm, XB5AVG6
HARMONY XB5, PILOT LIGHT, PLASTI
Panel Indicator, Blue, 120V, 0.86"; Led Color:Blue; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB5AVG6

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AVG6