What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AVB3

PILOT LIGHT LED, 24V, 22MM; Forward Voltage: 24V; LED Color: Green; Mounting Hole Dia: 22mm ; RoHS Compliant: Yes
$ 41.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AVB3.

Newark

Datasheet4 pages9 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-5.76%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 2191QU5-24V PMI RND .31" LED 24V Tab Green Part of the VCC Family of Products
Indicator Light 24V LED Lamp Green Polycarbonate Square Lens Polished Stainless Steel
1091QM Series Green 24 V Panel Mount Non-Relampable LED Indicator Light

Descriptions

Descriptions of Schneider Electric XB5AVB3 provided by its distributors.

PILOT LIGHT LED, 24V, 22MM; Forward Voltage:24V; LED Color:Green; Mounting Hole Dia:22mm ;RoHS Compliant: Yes
Schneider Electric 22mm Pilot Light; Round; Flat; LED; 12 - 24VAC/DC; Green
PANEL INDICATOR, GREEN, 24V, 22MM; LED Colour:Green; Operating Voltage:24V; Mounting Hole Dia:22mm; IP / NEMA Rating:IP66, NEMA 4X, NEMA 13; Product Range:XB5 Series; SVHC:No SVHC (15-Jan-2018); Contact Voltage AC Nom:24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AVB3
  • XB5-AVB3