Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1604-103F

657 Series Green Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1604-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+234%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
Single Color LED, Green, Diffused White, 16.5mm
657 Series Green Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 657-1604-103F provided by its distributors.

657 Series Green Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
Single Color LED, Green, Tinted Diffused, 16.5mm
LED Panel Mount Indicator Uni-Color Green 2-Pin
24V circular,With flat top spread green wire mounting,panel mount 33.5mm*16.5mm*9.02mm
INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE GREEN LED LEADWIRES TERM 24VDC
Panel Mount Indicator, Led, 17.463Mm, Gr; |Dialight 657-1604-103F
LED Panel Mount Indicators Green 350fL 24V Flat Lens
LED 17.46MM GREEN DIFF PANEL MNT
LED PNL IND GRN DIFF 16.50MM LDS
17.46MM WT PMI GN 24V TNT DIFF
657-1604-103F, Panel Mount Indicator- Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 /NEMA 4X, FLAT, GREEN TINTED DIFFUSED, 24V
PANEL MOUNT INDICATOR, LED, 17.463MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:17.463mm; Forward Current If:20mA; Luminous Intensity:350foot lambert; IP / NEMA Rating:IP67; Product Range:65

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571604103F