Schneider Electric XB5AV64

Schneider Pilot Light Led 250V 22MM XB5 +optio
$ 30.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AV64.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB5AV64 provided by its distributors.

Schneider PILOT LIGHT LED 250V 22MM XB5 +OPTIO
Red Complete Pilot Light -+22 Plain Lens For Ba9Sbulb 250V
Signal light, waistband round, red, mounting Ø 22 mm, XB5AV64
ELECTRIC RED CONTROL STATION INDICATOR 22MM CUTOUT IP66 250 V
Schneider Electric Harmony XB5 XB5AV64 - XB5AV64
DIRECT SUPPLY PILOT LIGHT, XB5AV64
HARMONY XB5, PILOT LIGHT, PLASTI
Incandescent Indicator, 22Mm, Ba9S, 250V; Lamp Base Type:Ba9S; Mounting Hole Dia:22Mm; Current Rating:-; Supply Voltage:250V; Lens Shape:Round; Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5AV64

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AV64