Descriptions of Schneider Electric XB5AT842 provided by its distributors.
Emergency Stop Switch, Spst-Nc, 120Vac; Contact Configuration:Spst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XB5AT842
" Square D (Schneider Electric) XB5AT842 Push Button Switch. Schneider Electric Harmony™ Non-Illuminated Push-Pull Switch, Complete Emergency Stop Round, Series: XB5, 22 mm Size, 1NC Contact Configuration, Slow-Break Contact, Maintained Contact Mode, 1.2 A at 600 VAC Contact, Push-Pull Mechanical Latching/Trigger Operator, Bezel/Housing: Polished Chrome Metal, Mushroom Head Actuator, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Plastic, Red, Environmental Conditions: -40 to 158 deg F Operating Temperature/Sto. Additional Description: SQD -XB5AT842 TRIGGER ACTION PUSH PULL RED 40MM. Catalog Description: Schneider Electric,Trigger Action Push Pull Red 40 mm,1 NC,22 mm,Harmony XB5,complete emergency stop push-button-complete emergency switching off push-button,complete emergency stop push-button-complete emergency switching off push-button,plastic,mechanical latching,push-pull,slow-break."