Schneider Electric XB5AS8444

Switch Emergency Stop N.C. DPST Mushroom Button 6A 600VAC 600VDC Screw Panel Mount
$ 96.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AS8444.

Newark

Datasheet5 pages8 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-48.18%

CAD Models

Download Schneider Electric XB5AS8444 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB5AS8444 provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 6A 600VAC 600VDC Screw Panel Mount
Schneider Electric XB5AS8444 emergency stop Switch lockable IP66/IP67/IP69K
Emergency Stop Switch, 2NC, IP66/IP67/IP69/IP69K, Screw Clamp Terminal
Emergency Stop Sw, Dpst-Nc, 6A, 120Vac; Contact Configuration:Dpst-Nc; Switch Operation:Turn To Release; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Pushbutton Actuatorrohs Compliant: Yes |Schneider Electric XB5AS8444
Schneider Electric Harmony Pushbutton, Complete Emergency Switching Off, Series: XB5, 22 mm, 2NC, Slow-Break Contact Mode, 10 A at 600 V AC Contact, Mushroom Head Operator, Bezel/Housing: Plastic, Mushroom Head, Screw Clamp, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06, Panel Mount, Red, Environmental Conditions: -40 to 158 deg F Operating Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AS8444