Schneider Electric XB5AS8442

red Dia. 40 Emergency stop, switching off pushbutton Dia. 22 latching turn release 1NC
$ 68.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AS8442.

Master Electronics

Datasheet12 pages10 years ago

element14 APAC

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-34.42%

CAD Models

Download Schneider Electric XB5AS8442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB5AS8442 provided by its distributors.

red Dia. 40 Emergency stop, switching off pushbutton Dia. 22 latching turn release 1NC
SCHNEIDER RED Ø40 EMERGENCY STOP PUSHBUTTON, Ø22 FIXING, LATCHING TURN RELEASE, 1N/C CONTACT
Emergency Stop Switch, 1NC, IP66/IP67/IP69/IP69K, Screw Clamp Terminal
Emergency Stop Switch, Spst-Nc, 120Vac; Contact Configuration:Spst-Nc; Switch Operation:Turn To Release; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XB5AS8442
Square D (Schneider Electric) XB5AS8442 Harmony Non-Illuminated Pushbutton. Schneider Electric Harmony™ Non-Illuminated Pushbutton, Emergency Stop, Series: XB5, 22 mm, 1NC, Maintained Contact Mode, 10 A at 600 VAC Contact, Trigger Action/Mechanical Latching Operator, Bezel/Housing: Polished Chrome Die Cast Aluminum, Mushroom Head, Screw Clamp, NEMA 1/2/3/4/4X/12/13, Plastic, Red. Additional Description: SQD -XB5AS8442 Trigger Action Turn to Release Red 40 mm 40 MM. Catalog Description: Harmony XB5, Emergency stop switching off, plastic, red mushroom Ø40, Ø22, trigger latching turn to release, 1 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AS8442
  • XB5-AS8442
  • XB5AS8442.