Schneider Electric XB5AL42

Switch Push Button N.C. SPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AL42.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.98%

CAD Models

Download Schneider Electric XB5AL42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB5AL42 provided by its distributors.

Switch Push Button N.C. SPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
RED PROJECTING COMPLETE PUSHBUTTON 22 DIAMETER SPRING RETURN 1NC UNMARKED
Push Button Operator, Extended, Momentary Action, Not Applicable Release, Non-Illuminated, Red
Harmony XVC LED Signal Tower; 1 Light Elements; Red; 100 - 240 V ac
Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring black, mounting Ø 22 mm, XB5AL42
Schneider PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS
Schneider Electric Harmony XB5 XB5AL42 - XB5AL42
HARMONY XB5, PUSH BUTTON, PLASTI
Pb Sw, Spst-Nc, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB5AL42

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AL42