Schneider Electric XB5AG03

Switch Key Lock N.O. DPST 45° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
$ 89.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AG03.

Inventory History

3 month trend:
-34.30%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric XB5AG03 provided by its distributors.

Switch Key Lock N.O. DPST 45° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
SELECTOR SWITCH 230VAC 2AMP XB5 +OPTIONS | Schneider Electric XB5AG03
KEY OPERATED SWITCH, DPST, 6A, 120VAC; SVHC: No SVHC (15-Jan-2019)
SELECTOR SWITCH , DIA -22MM, 3 POSITION, 2NO CONTACTS, SLOW BREAK
Key switch, unlit, latching, waistband round, black, front ring black, 3 x 45°, mounting Ø 22 mm, XB5AG03
Key Switch,stayput,2NO,black XB5AG03
22MM KEY SWITCH, 2 MAINTAINED PUSH BUTTON
SWITCH KEYLOCK 3POS DPST 6A 120V
Non-Illum Selector Swtch,22mm,3 Pos,Keyd
Harmony Complete Control Selector
Key Operated Switch, Dpst, 6A, 120Vac; Switch Operation:Maintained; Contact Configuration:Dpst-No; Product Range:Harmony Xb5 Series; No. Of Switch Positions:3 Position; Switch Terminals:Screw Clamp; Contact Current Max:6A Rohs Compliant: Yes |Schneider Electric XB5AG03
Positions = 3 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 2NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 96 / Operating Temperature Min. °C = -40 / Series = Harmony XB5 / Switching Function = Latching Function / Housing Material = Plastic / Indexing Angle ° = 45 / Lock Type = Ronis 455

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AG03