Schneider Electric XB5AD912R470K

Potentiometer; Harmony 22mm; Plastic; 470K Ohms; .26W; Linear; 6mm Shaft
$ 52.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AD912R470K.

Farnell

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet79 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric XB5AD912R470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XB5AD912R470K provided by its distributors.

Potentiometer; Harmony 22mm; Plastic; 470K Ohms; .26W; Linear; 6mm Shaft
POTENTIOMETER, LINEAR, 470K, 0.26W, KNOB
Rotary Potentiometer 470kOhm 260mW Linear
Schneider Electric Harmony XB5 XB5AD912R470K - XB5AD912R470K
Mounting base potentiometer 470K
Potentiometer, Standard, 22 mm
POT 470K OHM 0.26W CERMET LINEAR
Potentiometer, Linear, 470K, 0.26W, Knob; Track Resistance:470Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:260Mw; Resistance Tolerance:± 10%; Product Range:Harmony Xb5 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Schneider Electric XB5AD912R470K

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AD912R470K
  • XB5AD912R470K.