Schneider Electric XB5AD912R10K

Potentiometer, Harmony 22MM, Plastic, 10K Ohms, 1W, Linear, 6MM Shaft
$ 32.37
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AD912R10K.

Farnell

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet79 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.13%

CAD Models

Download Schneider Electric XB5AD912R10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XB5AD912R10K provided by its distributors.

POTENTIOMETER, HARMONY 22MM, PLASTIC, 10K OHMS, 1W, LINEAR, 6MM SHAFT
Resistance kOhm = 10 / Tolerance = ±10 % / Power Rating W = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Shaft Type = Knob / Shaft Diameter mm = 6 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Series = Harmony XB5 / Height mm = 42
Square D (Schneider Electric) XB5AD912R10K Push Button Switch. Schneider Electric Square D™ Harmony™ XB5 Complete Potentiometer, Standard, 30 VAC/42 VDC, 1 W Power, 10 kOhm Resistance, -40 to 158 deg F, 5000 cycles Rotational Life, Cermet, 1.18 in W x 3.23 in D x 1.85 in H Dimensions. Additional Description: SQD -XB5AD912R10K Head and potentiometer R10K. Catalog Description: Harmony XB5, Complete potentiometer, plastic, Ø22, 10K.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AD912R10K
  • XB5AD912R10K.