Schneider Electric XB5AD33

Rotary Switch, 3 Positions, SP3T, Latched, 0.55A, 125VDC, Screw Terminal, Handle Type Actuator, Panel Mount
$ 39.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AD33.

IHS

Datasheet4 pages7 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+20.52%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5AD33 provided by its distributors.

Rotary Switch, 3 Positions, SP3T, Latched, 0.55A, 125VDC, Screw Terminal, Handle Type Actuator, Panel Mount
MAINTAINED SELECTOR SWITCH, 3 POSITION KNOB, 2NO, 3A, 240V, XB5 SERIES
Electromechanical Switch Selector Switch N.O. DPST 6A
Schneider Electric 22mm Selector Switch; Round; 3-Position; 2NO; Maintained; Black w/ White Insert
22MM SELECTOR SWITCH, 2 MAINTAINED, PUSH BUTTON
IC PWR SWITCH N-CHAN 1:2 8MSOP
Schneider Electric Harmony XB5 XB5AD33 - XB5AD33
SWITCH SELECT 3POS DPST 6A 120V
Harmony Complete Control Selector
NON-ILLUM ROTARY SWITCH, 2POLE, 6A, 120V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45¡ã; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Product Range:Harmony XB5 Series; Illuminatio
SCHNEIDER SEL SW 3 POS STD/HDLE 2NO
Square D (Schneider Electric) XB5AD33 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Selector Switch, Series: XB5, 22 mm Size, 2NO Contact Configuration, Maintained Contact Mode, 6/1.2/10 A at 120/600 VAC/0.55/0.1 A at 125/600 VDC/2 A at 230 VAC Contact, Stay Put Operator, 3 Positions, Left/Center/Right Throw, Bezel/Housing: Plastic, Round Standard Handle/Pushbutton Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Tempe. Additional Description: SQD -XB5AD33 SELECTOR SWITCH 230VAC 2AMP XB5 +OPTIONS. Catalog Description: Harmony, 22mm Push Button, 3 position selector switch, black, maintained, 2 NO, marked HAND OFF AUTO.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AD33
  • XB5-AD33
  • XB5AD33.