Descriptions of Schneider Electric XB5AD25 provided by its distributors.
Rotary Switch, 2 Positions, DPST, Latched, 0.55A, 125VDC, Screw Terminal, Handle Type Actuator, Panel Mount
Selector switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AD25
Selector Switch, 2-Pole, 6A, 120Vac; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony Xb5 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB5AD25
Actuator Type = Padlockable Handle / Termination Type = Screw Clamp Terminal / Suitable Shaft Size (Diameter) mm = 22 / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 30 / Indexing Angle ° = 90 / Series = Harmony XB5 / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Height mm = 42 / Positions = 2 / Depth mm = 70
Schneider Electric XB5AD25 Harmony Non-Illuminated Selector Switch Brand: Schneider Electric. Part Number: XB5AD25. Schneider Electric Harmony Square D Non-Illuminated Selector Switch, Modular, Series: XB5, 22 mm Size, 1NC-1NO Contact Configuration, Slow Break Contact, Maintained/Stay Put Contact Mode, 6 A at 120 VAC, 3 A at 240 VAC, 1.2 A at 600 VAC/0.55 A at 125 VDC, 0.27 A at 250 VDC, 0.1 A at 600 VDC Contact, Standard Handle Operator, 2 Positions, 90 deg Throw, Bezel/Housing: Plastic, Round Actuator, Plug-In Connection, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Black. Additional Description: SQD -XB5AD25 SELECTOR SWITCH 1/NO/1NC BLOCK. Catalog Description: Selector switch, Harmony XB5, plastic, black, 22mm, 2 positions, stay put, 1NO+1NC..