Descriptions of Schneider Electric XB5AD21 provided by its distributors.
Harmony Complete Control Selector Switch, 22mm, 1 NO, 600V, 2 A, NEMA 4X, 13
Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AD21
SWITCH, ROTARY, 2NO, 1.2A, 600V, SCREW; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:1.2A; Contact Voltage AC Max:600V ;RoHS Compliant: Yes
SELECTOR SWITCH, 1 POLE, 6A, 120VAC; No. of Switch Positions:2 Position; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony XB5 Series; SVHC
Square D (Schneider Electric) XB5AD21 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Selector Switch, Series: XB5, 22 mm Size, 1NO Contact Configuration, Maintained Contact Mode, 10 A at 230 VAC Contact, 2 Positions, Left to Right Throw, Bezel/Housing: Plastic, Round Handle Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB5AD21 SELECTOR SWITCH 230VAC 2AMP XB5 +OPTIONS. Catalog Description: Harmony, 22mm Push Button, 2 position selector switch, black, maintained, 1 NO, marked OFF ON.