Schneider Electric XB5AA3311

Pushbutton, 22MM, Green, Plastic Bezel, I Marking, 1 No, Harmony XB5 Series
$ 28.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA3311.

IHS

Datasheet4 pages7 years ago

Newark

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-49.09%

CAD Models

Download Schneider Electric XB5AA3311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB5AA3311 provided by its distributors.

PUSHBUTTON, 22MM, GREEN, PLASTIC BEZEL, I MARKING, 1 NO, HARMONY XB5 SERIES
PB SWITCH, SPST-NO, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmon
Pb Sw, Spst-No, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Green Rohs Compliant: Yes |Schneider Electric XB5AA3311
SCHNEIDER ELECTRIC XB5AA3311 Non-Illum Push Button, 22mm, 1NO, Green. More details: Non-Illuminated Push Button, 22mm, Momentary Action, Flush Guarded Button Type of Operator, Head Material Plastic, Contact Form 1NO, Bezel Plastic, Color Green, Contact Rating 10A @ 230VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Legend I, Legend/Background Color White/Green, Standards UL, CSA, CE, Terminal Connection Screw Clamp

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AA3311