Descriptions of Schneider Electric XB5AA21 provided by its distributors.
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Harmony Xb5 Black Flush Complete Pushbutton 22 mm Spring Return 1No Unmarked
Switch Push Button N.O. SPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
PUSHBUTTON, 22MM, BLACK, PLASTIC BEZEL, 1 NO, SPRING RETURN, HARMONY XB5 SERIES
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO; Product Range: Harmony XB5 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67, I
PUSHBUTTON, 230VAC, 2AMP, 22MM ; Contact; PUSHBUTTON, 230VAC, 2AMP, 22MM ; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:600V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Actuator Style:Round-Flush; Switch Terminals:Clamp, Screw
SCHNEIDER ELECTRIC XB5AA21 Non-Illum Push Button, 22mm, 1NO, Black. More details: Non-Illuminated Push Button, 22mm, Momentary Action, Flush Guarded Button Type of Operator, Head Material Plastic, Contact Form 1NO, Bezel Plastic, Color Black, Contact Rating 10A @ 230VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Standards UL, CSA, CE, Terminal Connection Screw Clamp
" Square D (Schneider Electric) XB5AA21 Push Button Switch. Schneider Electric Harmony™ Non-Illuminated Pushbutton, Round, Series: XB5, 22 mm Size, 1NO Contact Configuration, Momentary Contact Mode, 10/6/1.2 A at 120/600 VAC, 0.55/0.1 A at 125/600 VDC Contact, Bezel/Housing: Plastic, Flush Button Actuator, Screw Clamp Connection, NEMA 4/4X/13 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB5AA21 PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS 1 NO. Catalog Description: Schneider Electric,PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS,1 NO,10A,22mm Round,AC15 - DC13,Black,Harmony,Momentary,NEMA 4/4X/13,Non-Illuminated,Non-Illuminated Pushbutton,Screw Clamp,UL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked,Water tight, Dust tight and Corrosion Resistant (Indoor/Outdoor)."